Infineon Technologies AGIRFR4105ZTRPBFMOSFETs
Trans MOSFET N-CH Si 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 30 | |
| 24.5@10V | |
| 18@10V | |
| 18 | |
| 7 | |
| 740@25V | |
| 48000 | |
| 24 | |
| 40 | |
| 26 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 19@10V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

