Infineon Technologies AGIRFP4127PBFMOSFETs
Trans MOSFET N-CH 200V 75A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 5 | |
| 75 | |
| 100 | |
| 20 | |
| 21@10V | |
| 100@10V | |
| 100 | |
| 5380@50V | |
| 341000 | |
| 22 | |
| 18 | |
| 56 | |
| 17 | |
| -55 | |
| 175 | |
| Tube | |
| 17@10V | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

