| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| 23 | |
| 100 | |
| 25 | |
| 200@10V | |
| 210(Max)@10V | |
| 210(Max) | |
| 4500@25V | |
| 280000 | |
| 67 | |
| 79 | |
| 100 | |
| 18 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.55 |
| Package Width | 5.02 |
| Package Length | 15.7 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Use Vishay's IRFP360PBF power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 280000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

