| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 16 | |
| 100 | |
| 25 | |
| 300@10V | |
| 150(Max)@10V | |
| 150(Max) | |
| 80(Max) | |
| 23(Max) | |
| 4700 | |
| 2600@25V | |
| 250@25V | |
| 2 | |
| 660 | |
| 190000 | |
| 47 | |
| 49 | |
| 87 | |
| 16 | |
| -55 | |
| 150 | |
| 20 | |
| 64 | |
| 380 | |
| 1.6 | |
| Mounting | Through Hole |
| Package Height | 20.82(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRFP350PBF power MOSFET. Its maximum power dissipation is 190000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

