Top Purchased
Infineon Technologies AGIRFP3306PBFMOSFETs
Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-247AC Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 160 | |
| 4.2@10V | |
| 85@10V | |
| 85 | |
| 4520@50V | |
| 220000 | |
| 77 | |
| 76 | |
| 40 | |
| 15 | |
| -55 | |
| 175 | |
| Tube | |
| 3.3@10V | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

