| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Process Technology | HEXFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 33 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 52@10V |
| Typical Gate Charge @ Vgs (nC) | 94(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 94(Max) |
| Typical Gate to Drain Charge (nC) | 43(Max) |
| Typical Gate to Source Charge (nC) | 15(Max) |
| Typical Reverse Recovery Charge (nC) | 1100 |
| Typical Input Capacitance @ Vds (pF) | 1400@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 170@25V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 330 |
| Maximum Power Dissipation (mW) | 140000 |
| Typical Fall Time (ns) | 33 |
| Typical Rise Time (ns) | 39 |
| Typical Turn-Off Delay Time (ns) | 44 |
| Typical Turn-On Delay Time (ns) | 8.2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 110 |
| Typical Gate Plateau Voltage (V) | 5 |
| Typical Reverse Recovery Time (ns) | 170 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Mounting | Through Hole |
| Package Height | 20.21 |
| Package Width | 4.98 |
| Package Length | 15.58 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| Pin Count | 3 |
| Lead Shape | Through Hole |