Infineon Technologies AGIRFP064NPBFMOSFETs
Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-247AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 110 | |
| 8@10V | |
| 170(Max)@10V | |
| 170(Max) | |
| 4000@25V | |
| 200000 | |
| 70 | |
| 100 | |
| 43 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 15.87(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

