Infineon Technologies AGIRFI7440GPBFMOSFETs
Trans MOSFET N-CH 40V 95A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 95 | |
| 100 | |
| 1 | |
| 2.5@10V | |
| 88@10V | |
| 88 | |
| 4549@25V | |
| 42000 | |
| 36 | |
| 42 | |
| 36 | |
| 11 | |
| -55 | |
| 175 | |
| Tube | |
| 2@10V | |
| Mounting | Through Hole |
| Package Height | 15.99 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

