Infineon Technologies AGIRFI4321PBFMOSFETs
Trans MOSFET N-CH 150V 34A 3-Pin(3+Tab) TO-220AB FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±30 | |
| 5 | |
| 34 | |
| 16@10V | |
| 73@10V | |
| 73 | |
| 4440@50V | |
| 46000 | |
| 20 | |
| 29 | |
| 27 | |
| 18 | |
| -55 | |
| 150 | |
| Tube | |
| 12.2@10V | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.63(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB FP |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

