10-25% Off
Infineon Technologies AGIRFI3306GPBFMOSFETs
Trans MOSFET N-CH 60V 71A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 71 | |
| 100 | |
| 20 | |
| 4.2@10V | |
| 90@10V | |
| 90 | |
| 4685@50V | |
| 46000 | |
| 33 | |
| 30 | |
| 45 | |
| 15 | |
| -55 | |
| 175 | |
| Tube | |
| 3.3@10V | |
| Mounting | Through Hole |
| Package Height | 16.13(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.75(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

