Infineon Technologies AGIRFI3205PBFMOSFETs
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| HEXFET | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 64 | |
| 8@10V | |
| 170(Max)@10V | |
| 170(Max) | |
| 4000@25V | |
| 63000 | |
| 70 | |
| 100 | |
| 43 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 10.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

