Infineon Technologies AGIRFHM830TRPBFMOSFETs
Trans MOSFET N-CH 30V 21A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 21 | |
| 3.8@10V | |
| 31@10V | |
| 31 | |
| 5 | |
| 2155@25V | |
| 2700 | |
| 9.2 | |
| 25 | |
| 13 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3@10V|4.8@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.1 |
| Package Length | 3.1 |
| PCB changed | 8 |
| Supplier Package | TSDSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

