Infineon Technologies AGIRFH7446TRPBFMOSFETs
Trans MOSFET N-CH Si 40V 117A 8-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 117 | |
| 100 | |
| 1 | |
| 3.3@10V | |
| 65@10V | |
| 65 | |
| 3174@25V | |
| 78000 | |
| 26 | |
| 37 | |
| 33 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5@10V|3.8@6V | |
| Mounting | Surface Mount |
| Package Height | 1.03 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

