Infineon Technologies AGIRFH5110TRPBFMOSFETs
Trans MOSFET N-CH 100V 11A 8-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 11 | |
| 12.4@10V | |
| 54@10V | |
| 54 | |
| 15 | |
| 3152@25V | |
| 3600 | |
| 6.4 | |
| 9.6 | |
| 22 | |
| 7.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.3@10V | |
| Mounting | Surface Mount |
| Package Height | 0.81 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

