| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| -55 to 150 | |
| 1.25 | |
| 3700@10V | |
| 12(Max)@10V | |
| 12(Max) | |
| 170@25V | |
| 15000 | |
| 30(Max) | |
| 20(Max) | |
| 35(Max) | |
| 15(Max) | |
| -55 | |
| 150 | |
| Diameter | 9.39(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

