| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| -55 to 150 | |
| 3.5 | |
| 850@10V | |
| 14.3(Max)@10V | |
| 14.3(Max) | |
| 260@25V | |
| 20000 | |
| 50(Max) | |
| 50(Max) | |
| 50(Max) | |
| 40(Max) | |
| -55 | |
| 150 | |
| Diameter | 9.39(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

