Infineon Technologies AGIRFB3006PBFXKMA1MOSFETs
Trans MOSFET N-CH Si 60V 270A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 270 | |
| 2.5@10V | |
| 200@10V | |
| 200 | |
| 8970@50V | |
| 375000 | |
| 189 | |
| 182 | |
| 118 | |
| 16 | |
| -55 | |
| 175 | |
| Tube | |
| 2.1@10V | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

