Infineon Technologies AGIRF9Z34NSTRLPBFMOSFETs
Trans MOSFET P-CH Si 55V 19A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 19 | |
| 100@10V | |
| 35(Max)@10V | |
| 35(Max) | |
| 16(Max) | |
| 7.9(Max) | |
| 110 | |
| 620@25V | |
| 280 | |
| 3800 | |
| 41 | |
| 55 | |
| 30 | |
| 13 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

