Infineon Technologies AGIRF9Z24NPBFMOSFETs
Trans MOSFET P-CH Si 55V 12A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| HEXFET | |
| Enhancement | |
| P | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 12 | |
| 175@10V | |
| 19(Max)@10V | |
| 19(Max) | |
| 350@25V | |
| 45000 | |
| 37 | |
| 55 | |
| 23 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

