TT Electronics / SemelabIRF9530-220MMOSFETs
Trans MOSFET P-CH 100V 9.3A 3-Pin(3+Tab) TO-257AB
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 9.3 | |
| 100 | |
| 25 | |
| 360@10V | |
| 30(Max)@10V | |
| 30(Max) | |
| 800@25V | |
| 45000 | |
| 140(Max) | |
| 140(Max) | |
| 140(Max) | |
| 60(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.33(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-257AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
