Infineon Technologies AGIRF9383MTRPBFMOSFETs
IRF9383MTRPBF Infineon Technologies AG Transistors MOSFETs P-CH 30V 22A 7-Pin Direct-FET MX T/R - Arrow.com
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Dual Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.4 | |
| 22 | |
| 100 | |
| 1 | |
| 2.9@10V | |
| 67@4.5V|130@10V | |
| 130 | |
| 7305@15V | |
| 2100 | |
| 110 | |
| 160 | |
| 115 | |
| 29 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 3.8@4.5V|2.3@10V | |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.45(Max) mm |
| PCB changed | 7 |
| Supplier Package | Direct-FET MX |
| 7 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

