Infineon Technologies AGIRF9140MOSFETs
Trans MOSFET P-CH 100V 18A 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 18 | |
| 230@10V | |
| 60(Max)@10V | |
| 60(Max) | |
| 1400@25V | |
| 125000 | |
| 65(Max) | |
| 200(Max) | |
| 85(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 7.74(Max) mm |
| Package Width | 25.53(Max) mm |
| Package Length | 39.37(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

