Infineon Technologies AGIRF7805PBFMOSFETs
Trans MOSFET N-CH 30V 13A 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 3 | |
| 13 | |
| 11@4.5V | |
| 22@5V | |
| 6.8 | |
| 3.7 | |
| 88 | |
| 8.2 | |
| 2500 | |
| 16 | |
| 20 | |
| 38 | |
| 16 | |
| -55 | |
| 150 | |
| Tube | |
| 30@2V|11@3V|10@4V|9.8@5V|9.5@6V|9@7V|8.9@8V|8.8@9V|8.8@10V | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

