Infineon Technologies AGIRF7780MTRPBFMOSFETs
IRF7780MTRPBF Infineon Technologies AG Transistors MOSFETs N-CH 75V 89A 10-Pin Direct-FET ME T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 3.7 | |
| 89 | |
| 100 | |
| 1 | |
| 5.7@10V | |
| 124@10V | |
| 124 | |
| 6504@25V | |
| 96000 | |
| 26 | |
| 26 | |
| 60 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5@10V|5.2@6V | |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.45(Max) mm |
| PCB changed | 10 |
| Supplier Package | Direct-FET ME |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

