| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±30 | |
| 10 | |
| 550@10V | |
| 39(Max)@10V | |
| 39(Max) | |
| 1100@25V | |
| 125000 | |
| 20 | |
| 31 | |
| 25 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of Vishay's IRF740LCPBF power MOSFET. Its maximum power dissipation is 125000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with HEXFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

