Infineon Technologies AGIRF7201TRPBFXTMA1MOSFETs
Trans MOSFET N-CH Si 30V 7.3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| -55 to 150 | |
| 7.3 | |
| 100 | |
| 1 | |
| 30@10V | |
| 19@10V | |
| 19 | |
| 6.3 | |
| 2.3 | |
| 73 | |
| 550@25V | |
| 100@25V | |
| 1 | |
| 260 | |
| 2500 | |
| 19 | |
| 35 | |
| 21 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 58 | |
| 48 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
