25-50% Off
Infineon Technologies AGIRF6662TRPBFMOSFETs
Trans MOSFET N-CH Si 100V 8.3A 7-Pin Direct-FET MZ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 8.3 | |
| 22@10V | |
| 22@10V | |
| 22 | |
| 1360@25V | |
| 2800 | |
| 5.9 | |
| 7.5 | |
| 24 | |
| 11 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 17.5@10V | |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.45(Max) mm |
| PCB changed | 7 |
| Supplier Package | Direct-FET MZ |
| 7 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

