Infineon Technologies AGIRF6643TRPBFMOSFETs
Trans MOSFET N-CH Si 150V 6.2A 7-Pin Direct-FET MZ T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 6.2 | |
| 34.5@10V | |
| 39@10V | |
| 39 | |
| 2340@25V | |
| 2800 | |
| 4.4 | |
| 5 | |
| 13 | |
| 9.2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 29@10V | |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.45(Max) mm |
| PCB changed | 7 |
| Supplier Package | Direct-FET MZ |
| 7 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

