| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 200 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 9 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 400@10V |
| Typical Gate Charge @ Vgs (nC) | 43(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 43(Max) |
| Typical Gate to Drain Charge (nC) | 23(Max) |
| Typical Gate to Source Charge (nC) | 7(Max) |
| Typical Reverse Recovery Charge (nC) | 1.1 |
| Typical Input Capacitance @ Vds (pF) | 800@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 76@25V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 240 |
| Maximum Power Dissipation (mW) | 74000 |
| Typical Fall Time (ns) | 20 |
| Typical Rise Time (ns) | 28 |
| Typical Turn-Off Delay Time (ns) | 39 |
| Typical Turn-On Delay Time (ns) | 9.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 36 |
| Typical Reverse Recovery Time (ns) | 170 |
| Maximum Diode Forward Voltage (V) | 2 |
| Mounting | Through Hole |
| Package Height | 9.14(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.52(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |