Infineon Technologies AGIRF5Y3315CMSCXMOSFETs
Trans MOSFET N-CH Si 150V 18A 3-Pin(3+Tab) TO-257AA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 40 | |
| 18 | |
| 100 | |
| 25 | |
| 85@10V | |
| 95(Max)@10V | |
| 95(Max) | |
| 1375@25V | |
| 75000 | |
| 60(Max) | |
| 60(Max) | |
| 75(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) mm |
| Package Width | 5.08(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257AA |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
