Infineon Technologies AGIRF5NJZ34MOSFETs
Trans MOSFET N-CH Si 55V 22A 3-Pin SMD-0.5
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 22 | |
| 40@10V | |
| 34(Max)@10V | |
| 34(Max) | |
| 695@25V | |
| 40000 | |
| 30(Max) | |
| 28(Max) | |
| 30(Max) | |
| 12(Max) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.61(Max) |
| Package Width | 10.28(Max) |
| Package Length | 7.64(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

