Infineon Technologies AGIRF5N3205SCVMOSFETs
Trans MOSFET N-CH Si 55V 55A 3-Pin SMD-1
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 55 | |
| 8@10V | |
| 170(Max)@10V | |
| 170(Max) | |
| 3600@25V | |
| 125000 | |
| 35(Max) | |
| 300(Max) | |
| 65(Max) | |
| 30(Max) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 3.58(Max) |
| Package Width | 16(Max) |
| Package Length | 11.55(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-1 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

