Infineon Technologies AGIRF40R207MOSFETs
Trans MOSFET N-CH Si 40V 90A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 90 | |
| 100 | |
| 1 | |
| 5.1@10V | |
| 45@10V | |
| 45 | |
| 15 | |
| 2110@25V | |
| 83000 | |
| 19 | |
| 35 | |
| 25 | |
| 7.8 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 4.2@10V|5.9@6V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

