Infineon Technologies AGIRF40DM229MOSFETs
IRF40DM229 Infineon Technologies AG Transistors MOSFETs N-CH 40V 159A 6-Pin WDSON T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 159 | |
| 1.85@10V | |
| 107@10V | |
| 107 | |
| 5317@25V | |
| 83000 | |
| 54 | |
| 66 | |
| 54 | |
| 16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.4@10V|3@6V | |
| Mounting | Surface Mount |
| Package Height | 0.52 mm |
| Package Width | 4.93 mm |
| Package Length | 5.5 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WDSON |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

