25-50% Off
Infineon Technologies AGIRF40B207MOSFETs
Trans MOSFET N-CH Si 40V 95A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| HEXFET | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 95 | |
| 100 | |
| 1 | |
| 4.5@10V | |
| 45@10V | |
| 45 | |
| 15 | |
| 2110@25V | |
| 83000 | |
| 19 | |
| 35 | |
| 25 | |
| 7.8 | |
| -55 | |
| 175 | |
| Tube | |
| 3.6@10V|5.4@6V | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

