Infineon Technologies AGIRF3709ZPBFMOSFETs
Trans MOSFET N-CH 30V 87A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 87 | |
| 6.3@10V | |
| 17@4.5V | |
| 2130@15V | |
| 79000 | |
| 4.7 | |
| 41 | |
| 16 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| 5@10V|6.2@4.5V | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

