| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 14 | |
| 400@10V | |
| 110(Max)@10V | |
| 110(Max) | |
| 2600@25V | |
| 150000 | |
| 130(Max) | |
| 190(Max) | |
| 170(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 7.74(Max) mm |
| Package Width | 25.53(Max) mm |
| Package Length | 39.37(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

