| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 10 | |
| 630@10V | |
| 65(Max)@10V | |
| 65(Max) | |
| 1400@25V | |
| 125000 | |
| 58(Max) | |
| 92(Max) | |
| 79(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 7.74(Max) mm |
| Package Width | 25.53(Max) mm |
| Package Length | 39.37(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

