Infineon Technologies AGIRF2804LPBFMOSFETs
Trans MOSFET N-CH Si 40V 270A 3-Pin(3+Tab) TO-262 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 270 | |
| 200 | |
| 20 | |
| 2@10V | |
| 160@10V | |
| 160 | |
| 6450@25V | |
| 300000 | |
| 130 | |
| 120 | |
| 130 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| 1.5@10V|1.8@10V | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

