Infineon Technologies AGIRF250P225MOSFETs
Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-247AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| 69 | |
| 100 | |
| 1 | |
| 22@10V | |
| 64@10V | |
| 64 | |
| 12 | |
| 4897@50V | |
| 313000 | |
| 36 | |
| 54 | |
| 52 | |
| 17 | |
| -55 | |
| 175 | |
| Tube | |
| 18@10V | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 15.87(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

