Infineon Technologies AGIRF1010NPBFMOSFETs
Trans MOSFET N-CH Si 55V 85A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IRF1010NPBF | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 4 | |
| 85 | |
| 11@10V | |
| 120(Max)@10V | |
| 120(Max) | |
| 3210@25V | |
| 180000 | |
| 48 | |
| 76 | |
| 39 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

