Infineon Technologies AGIRF100P219AKMA1MOSFETs
Trans MOSFET N-CH Si 100V 316A 3-Pin(3+Tab) TO-247AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 316 | |
| 1.7@10V | |
| 168@10V | |
| 168 | |
| 12000@50V | |
| 3800 | |
| 47 | |
| 106 | |
| 132 | |
| 67 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.21 mm |
| Package Width | 4.98 mm |
| Package Length | 15.58 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

