Murata Power SolutionsIRE-24/5-Q12PF-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 24V 5A 120W 8-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 24 | |
| 5 | |
| 120 | |
| 2828VDC | |
| DC/DC | |
| 15 | |
| 260 | |
| Yes | |
| 0.4% | |
| 0.4% | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 115 | |
| Tray | |
| 52.16 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 61.2 mm |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

