Infineon Technologies AGIRDC3838Power Management Development Boards and Kits
IR3838 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8534.00.00.95 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8(Typ) | |
| 0 to 10000 | |
| 12VDC(Typ) | |
| 600 | |
| IR3838 | |
| Container |
Dev Kit Description
Integrated Point of Load DC-DC Voltage Regulator Evaluation Board. The IR3838 SupIRBuckTM is an easy-to-use, fully integrated and highly efficient DC/DC regulator. The onboard PWM controller and MOSFETs make IR3838 a space-efficient solution, providing accurate power delivery for low output voltage applications. IR3838 is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The switching frequency is programmable from 250kHz to 1.5MHz for an optimum solution.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

