Infineon Technologies AGIRAMY20UP60BIntelligent Power Modules - IPMs
IPM IGBT 600V 20A 18-Pin SIP-3 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Over Temperature/Short Circuit/Under Voltage | |
| 600 | |
| 1.75 | |
| 20 | |
| 2000 | |
| 0.08 | |
| 68000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 31.1 |
| Package Width | 6 |
| Package Length | 78 |
| PCB changed | 18 |
| Standard Package Name | SIP |
| Supplier Package | SIP-3 |
| 18 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

