Presence detection makes smarter world
Connected technology is changing the way we live. IoT solutions enable us to connect and automate building, smart home, and energy systems, transforming the way our facilities are managed. Whether at home or at work, Murata’s PIR sensor will be contributing to detect presence and motion that can bring a more productive and efficient way of life.
Applications:
- Security
- Smart Home system
- Smart Lighting
Features and Benefits:
- Excellent S/N ratio
- High stability against ambient temperature change
- Excellent immunity characteristic to electromagnetic waves
Featured Articles and Videos Section
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 45 | |
| 15 | |
| -40 | |
| 70 | |
| Box | |
| Diameter | 9.2 mm |
| Mounting | Through Hole |
| Package Height | 4.7 mm |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

