Infineon Technologies AGIR4427SPBFGate and Power Drivers
Driver 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 35 | |
| 25 | |
| 160 | |
| CMOS|LSTTL | |
| 6 | |
| 20 | |
| 0.2 | |
| 0.8(Max) | |
| 2.7(Min) | |
| 625 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

