25-50% Off
Infineon Technologies AGIR4302MTRPBFAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 130W Class-D 44-Pin PQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 9 | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 18 | |
| 10 | |
| 12 | |
| 15 | |
| ±5 | |
| ±7.5 | |
| 0.04@12V | |
| 3@12V | |
| Single|Dual | |
| 130x2@4Ohm | |
| 25000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

