EVERLIGHT Electronics Co., LtdIR42-21C/TR8Infrared Emitters
Infrared Emitter 940nm 3mW/sr Circular Top Mount 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 940 | |
| GaAlAs | |
| 1.8x1.8x1.5 | |
| 3mW/sr | |
| 30 | |
| 1.8 | |
| 5 | |
| 65 | |
| 10 | |
| 20 | |
| 130 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| 1.2 | |
| No | |
| No | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Width | 2.4 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

