Infineon Technologies AGIR3598MTRPBFGate and Power Drivers
Driver 2-OUT High Side/Low Side Inv/Non-Inv 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| IR3598MTRPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting|Inverting | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 15(Typ) | |
| 17(Typ) | |
| 1000 | |
| 40(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

